
* Images are for reference only
P4SMAJ17CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- P4SMAJ17CA-AQ
- JLCPCB Part #
- C3702580
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 14.5A 17V 18.9V 1uA 27.6V 400W Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2692
10+
$0.2129
30+
$0.1887
100+
$0.1586
500+
$0.1453
1000+
$0.1372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →