
* Images are for reference only
CPDER5V0C-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDER5V0C-HF
- JLCPCB Part #
- C2444505
- Package
- SOD-723F(0503)
- Description
- -55℃~+125℃ 100nA 17V 25pF 58W@8/20us 5V 6.1V Bidirectional TVS SOD-723F(0503) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
100+
$0.0517
300+
$0.0450
1000+
$0.0400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products