
* Images are for reference only
BWVF003030151R0M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVF003030151R0M00
- JLCPCB Part #
- C17688895
- Package
- SMD,3x3mm
- Description
- 1uH 3.4A 3A 54mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0766
200+
$0.0306
500+
$0.0296
1000+
$0.0290