* Images are for reference only
TBL007A-500-14GY
- Manufacturer
- CUI
- MFR.Part #
- TBL007A-500-14GY
- JLCPCB Part #
- C17346120
- Package
- Plugin,P=5mm
- Description
- 5mm 15A 14P 300V Direct Insert Gray 14 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 162
Total: $0
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1541
162+
$2.0574
486+
$1.9889
972+
$1.9539