* Images are for reference only
CPT-1368-80WT
- Manufacturer
- CUI
- MFR.Part #
- CPT-1368-80WT
- JLCPCB Part #
- C3812006
- Package
- Plugin,D=13.8mm
- Description
- 80dB Passive (external drive) Piezoelectric 4kHz Plugin,D=13.8mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3863
200+
$0.5372
500+
$0.5174
1000+
$0.5083