This website requires JavaScript.
no-image

* Images are for reference only

VAQE6W-Q48-S12-D

Extended
Manufacturer
CUI
MFR.Part #
VAQE6W-Q48-S12-D
JLCPCB Part #
C7102804
Package
DIP,31.6x20.3mm
Description
-40℃~+85℃ 1 10.2mm 120mVp-p 12V 18V~75V 20.3mm 300kHz 31.6mm 500mA 680uF 87% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.3782
195+ $18.5053
495+ $17.8877
1005+ $17.5820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons