
* Images are for reference only
PQP1-D24-D5-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQP1-D24-D5-M-TR
- JLCPCB Part #
- C6147914
- Package
- SMD-5P,14x14mm
- Description
- 1.5kV 100mA 18V~36V 1W 2 5V 77% Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1651
330+
$7.6480
660+
$7.3924
990+
$7.2653