This website requires JavaScript.
no-image

* Images are for reference only

PYBJ15-Q24-S3-OM

Extended
Manufacturer
CUI
MFR.Part #
PYBJ15-Q24-S3-OM
JLCPCB Part #
C6365791
Package
SMD-15P,38.7x27.2mm
Description
1 1.5kV 15W 3.3V 4.5A 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery SMD-15P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.1634
198+ $30.7898
506+ $29.7607
990+ $29.2525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons