
0.75T8A_0515S1.5RP
- Manufacturer
- MFR.Part #
- 0.75T8A_0515S1.5RP
- JLCPCB Part #
- C6955858
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1.5kV 15V 4.5V~5.5V 50mA 74% 750mW SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-5P,13.2x8.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 50mA | |
| Output Power | 750mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 74% | |
| Length | 13.2mm | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 270kHz | |
| Height | 7.25mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 11.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
0.75T8A_0515S1.5RP
Extended- Manufacturer
- MFR.Part #
- 0.75T8A_0515S1.5RP
- JLCPCB Part #
- C6955858
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1.5kV 15V 4.5V~5.5V 50mA 74% 750mW SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0.75T8A_0515S1.5RP
Extended- Manufacturer
- MFR.Part #
- 0.75T8A_0515S1.5RP
- JLCPCB Part #
- C6955858
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1.5kV 15V 4.5V~5.5V 50mA 74% 750mW SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0.75T8A_0515S1.5RP Specifications
0.75T8A_0515S1.5RP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-5P,13.2x8.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 50mA | |
| Output Power | 750mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 74% | |
| Length | 13.2mm | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 270kHz | |
| Height | 7.25mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 11.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.75T8A_0515S1.5RP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0.75T8A_0515S1.5RP Documents
0.75T8A_0515S1.5RP datasheets or manufacturer documentation.
Datasheet: 0.75T8A_0515S1.5RP Datasheet (PDF)
0.75T8A_0515S1.5RP Schematic Symbol & PCB Footprint
The 0.75T8A_0515S1.5RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.