
* Images are for reference only
5810118038
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5810118038
- JLCPCB Part #
- C17370303
- Package
- Push-Pull
- Description
- -40℃~+85℃ 3 Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6679
216+
$9.0453
504+
$8.7424
1008+
$8.5933
Welcome back, may I help you?