* Images are for reference only
50-44A-30
- Manufacturer
- CINCH
- MFR.Part #
- 50-44A-30
- JLCPCB Part #
- C4810176
- Package
- P=3.96mm
- Description
- 3.96mm Panel Mounting 44P -65℃~+105℃ P=3.96mm Edgeboard Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1430
200+
$3.9255
500+
$3.7875
1000+
$3.7200