* Images are for reference only
27-9300-10
- Manufacturer
- CINCH
- MFR.Part #
- 27-9300-10
- JLCPCB Part #
- C1525896
- Package
- -
- Description
- 50Ω 10dB 500mW - RF attenuator ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
27-9300-10 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 27-9300-10 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
27-9300-10 symbol, PCB footprint from the free EasyEDA PCB design tool.
27-9300-10 datasheets or manufacturer documentation.
Datasheet: 27-9300-10 Datasheet (PDF)
Minimum: 2
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing