* Images are for reference only
142-0901-431
- Manufacturer
- CINCH
- MFR.Part #
- 142-0901-431
- JLCPCB Part #
- C6390804
- Package
- -
- Description
- Header 18GHz -65℃~+165℃ 50Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.6700
200+
$23.8095
500+
$23.0130
1000+
$22.6200