* Images are for reference only
134-1000-042
- Manufacturer
- CINCH
- MFR.Part #
- 134-1000-042
- JLCPCB Part #
- C5477184
- Package
- -
- Description
- Header 40GHz -65℃~+165℃ 50Ω - RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 134-1000-042 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
134-1000-042 technical specifications, attributes, and parameters.
134-1000-042 symbol, PCB footprint from the free EasyEDA PCB design tool.
134-1000-042 datasheets or manufacturer documentation.
Datasheet: 134-1000-042 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing