* Images are for reference only
131-9701-301
- Manufacturer
- CINCH
- MFR.Part #
- 131-9701-301
- JLCPCB Part #
- C6650228
- Package
- 插件
- Description
- 1 SMB Board-End 4GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9925
200+
$13.1655
500+
$12.7245
1000+
$12.5070