* Images are for reference only
131-3701-636
- Manufacturer
- CINCH
- MFR.Part #
- 131-3701-636
- JLCPCB Part #
- C6390365
- Package
- -
- Description
- 1 SMB Board-End 4GHz 50Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
131-3701-636 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 131-3701-636 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
131-3701-636 symbol, PCB footprint from the free EasyEDA PCB design tool.
131-3701-636 datasheets or manufacturer documentation.
Datasheet: 131-3701-636 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
In-stock Item Pricing