* Images are for reference only
125-0801-201
- Manufacturer
- CINCH
- MFR.Part #
- 125-0801-201
- JLCPCB Part #
- C5471291
- Package
- 插件
- Description
- 1 SMPM Board-End 40GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0025
200+
$11.5725
500+
$11.1855
1000+
$10.9950