This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VH-3A2 240°

Extended
Manufacturer
CAX
MFR.Part #
VH-3A2 240°
JLCPCB Part #
C2847686
Package
Plugin,P=3.96mm
Description
-20℃~+85℃ 1 11.88mm 1x3P 250V 3 3.96mm 3A 3P 7.7mm Beige Brass PA66 Through Hole Tin 插件,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 394

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 389

In-stock Item Pricing

Qty Unit Price
1+ $0.0366
200+ $0.0289
1000+ $0.0240
2000+ $0.0211
10000+ $0.0189
20000+ $0.0178

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons