
* Images are for reference only
1.5-12A
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-12A
- JLCPCB Part #
- C722663
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 12 12P 1A 1x12P Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0287
1000+
$0.0239
2000+
$0.0211
10000+
$0.0185
20000+
$0.0173
Related Products