
* Images are for reference only
A127UP-ZS10P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A127UP-ZS10P
- JLCPCB Part #
- C41366783
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 20P 2x10P 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 860
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 855
In-stock Item Pricing
Qty Unit Price
1+
$0.1412
50+
$0.1109
150+
$0.0978
500+
$0.0816
2500+
$0.0744
5000+
$0.0701
Welcome back, may I help you?