
* Images are for reference only
SRP5015TA-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5015TA-2R2M
- JLCPCB Part #
- C1329600
- Package
- SMD,5.7x5.2mm
- Description
- 2.2uH 45mΩ 4A 6A AEC-Q200 ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 39
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2411
10+
$0.2363
30+
$0.2315
100+
$0.2282
Related Products