
* Images are for reference only
SDR0503-560KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0503-560KL
- JLCPCB Part #
- C6473096
- Package
- SMD,5x4.8mm
- Description
- 500mA 56uH 700mA 710mΩ ±10% SMD,5x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7535
200+
$0.3011
500+
$0.2915
1000+
$0.2866