
* Images are for reference only
PWR2615WR030FE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR2615WR030FE
- JLCPCB Part #
- C4001546
- Package
- SMD,6.6x3.9mm
- Description
- -55℃~+275℃ 1W 30mΩ Wirewound Resistor ±1% ±150ppm/℃ SMD,6.6x3.9mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7955
200+
$0.3086
500+
$0.2973
1000+
$0.2925
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →