
* Images are for reference only
CRL0805-FW-R100ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRL0805-FW-R100ELF
- JLCPCB Part #
- C49673791
- Package
- 0805
- Description
- -55℃~+155℃ 100mΩ 250mW ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0822
150+
$0.0810
500+
$0.0798