
* Images are for reference only
CHV1206-JW-105ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHV1206-JW-105ELF
- JLCPCB Part #
- C2078562
- Package
- 1206
- Description
- -55℃~+155℃ 1MΩ 250mW 800V Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1162
50+
$0.0918
150+
$0.0794
500+
$0.0703
2500+
$0.0629
5000+
$0.0593
Related Products