
* Images are for reference only
8250-181K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8250-181K-RC
- JLCPCB Part #
- C17597907
- Package
- Plugin,D4.2xL11.4mm
- Description
- 10MHz 180uH 277mA 3.08Ω 65@790kHz 85mA ±10% 插件,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4364
200+
$0.5727
500+
$0.5550
1000+
$0.5453