
* Images are for reference only
4416P-1-391LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4416P-1-391LF
- JLCPCB Part #
- C6069471
- Package
- SOIC-16-300mil
- Description
- 16 160mW 28 390Ω ±100ppm/℃ ±2% SOIC-16-300mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6984
200+
$1.0775
500+
$1.0421
1500+
$1.0244