* Images are for reference only
1.0-27P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.0-27P
- JLCPCB Part #
- C57718
- Package
- SMD,P=1mm
- Description
- Drawer Type -25℃~+85℃ 27P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
1.0-27P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1.0-27P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1.0-27P symbol, PCB footprint from the free EasyEDA PCB design tool.
1.0-27P datasheets or manufacturer documentation.
Datasheet: 1.0-27P Datasheet (PDF)
Minimum: 17
Full Reel: 17
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing