This website requires JavaScript.
no-image

* Images are for reference only

AVO50-48S12P-4

Extended
Manufacturer
Artesyn
MFR.Part #
AVO50-48S12P-4
JLCPCB Part #
C5949128
Package
DIP,57.9x22.9mm
Description
1 12V 2kV 36V~75V 4.2A 50W 91% Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation DIP,57.9x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 224

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.2653
224+ $35.6175
448+ $34.4287
896+ $33.8392

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons