This website requires JavaScript.
no-image

* Images are for reference only

ATA01BB36-L

Extended
Manufacturer
Artesyn
MFR.Part #
ATA01BB36-L
JLCPCB Part #
C7218114
Package
DIP,23.8x13.7mm
Description
12V 18V~75V 2 250mA 85% DIP,23.8x13.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.9186
200+ $28.6966
500+ $27.7371
1000+ $27.2637

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons