
ALD25M48N-L
- Manufacturer
- MFR.Part #
- ALD25M48N-L
- JLCPCB Part #
- C5942709
- Package
- DIP,33x22.9mm
- Description
- 1 1.5V 25A 36V~75V 60W 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 25A | |
| Conversion Efficiency | 85% | |
| Output Power | 60W | |
| Voltage - Supply | 36V~75V | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
ALD25M48N-L
Extended- Manufacturer
- MFR.Part #
- ALD25M48N-L
- JLCPCB Part #
- C5942709
- Package
- DIP,33x22.9mm
- Description
- 1 1.5V 25A 36V~75V 60W 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALD25M48N-L
Extended- Manufacturer
- MFR.Part #
- ALD25M48N-L
- JLCPCB Part #
- C5942709
- Package
- DIP,33x22.9mm
- Description
- 1 1.5V 25A 36V~75V 60W 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation DIP,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD25M48N-L Specifications
ALD25M48N-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 25A | |
| Conversion Efficiency | 85% | |
| Output Power | 60W | |
| Voltage - Supply | 36V~75V | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD25M48N-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD25M48N-L Documents
ALD25M48N-L datasheets or manufacturer documentation.
Datasheet: ALD25M48N-L Datasheet (PDF)
ALD25M48N-L Schematic Symbol & PCB Footprint
The ALD25M48N-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.