This website requires JavaScript.
no-image

* Images are for reference only

ATA00CC36S-L

Extended
Manufacturer
Artesyn
MFR.Part #
ATA00CC36S-L
JLCPCB Part #
C6127816
Package
SMD-7P,23.9x13.7mm
Description
1.5kV 100mA 15V 18V~75V 2 3W 80% Short Circuit Protection、Overload protection、Automatic fault recovery SMD-7P,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.1543
200+ $27.9932
500+ $27.0576
1000+ $26.5955

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons