
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | LGA-24(16.5x16.5) | |
| Output Current(Max) | 20A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 4.5V~14V | |
| Height | 5.33mm | |
| Switching Frequency | 800kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 590mV~5.1V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGA20C-01SADJJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | LGA-24(16.5x16.5) | |
| Output Current(Max) | 20A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 4.5V~14V | |
| Height | 5.33mm | |
| Switching Frequency | 800kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 590mV~5.1V | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGA20C-01SADJJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGA20C-01SADJJ datasheets or manufacturer documentation.
Datasheet: LGA20C-01SADJJ Datasheet (PDF)
The LGA20C-01SADJJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.