This website requires JavaScript.
no-image

* Images are for reference only

ASA00B36-LS

Extended
Manufacturer
Artesyn
MFR.Part #
ASA00B36-LS
JLCPCB Part #
C6125870
Package
DIP,31.8x20.3mm
Description
-40℃~+71℃ 1 10.2mm 12V 18V~75V 20.3mm 200kHz 31.7mm 500mA 81% ±2% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.7801
200+ $18.6664
500+ $18.0417
1000+ $17.7342

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons