This website requires JavaScript.
no-image

* Images are for reference only

AEE02CC48-M

Extended
Manufacturer
Artesyn
MFR.Part #
AEE02CC48-M
JLCPCB Part #
C5942506
Package
DIP,50.8x25.4mm
Description
15V 2 20W 36V~75V 4.2kV 670mA 89% Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $152.3557
200+ $60.7919
500+ $58.7601
1000+ $57.7555

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons