
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SMD-5P,20.3x11.4mm | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±4‰ | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Length | 20.32mm | |
| Voltage - Supply | 10V~14V | |
| Height | 5.97mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 800mV~3.63V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT05E-12W3V3-TJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SMD-5P,20.3x11.4mm | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±4‰ | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Length | 20.32mm | |
| Voltage - Supply | 10V~14V | |
| Height | 5.97mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 800mV~3.63V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT05E-12W3V3-TJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT05E-12W3V3-TJ datasheets or manufacturer documentation.
Datasheet: SMT05E-12W3V3-TJ Datasheet (PDF)
The SMT05E-12W3V3-TJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.