* Images are for reference only
5962-8965703LA
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8965703LA
- JLCPCB Part #
- C7452290
- Package
- CDIP-24
- Description
- 1.5us Parallel 10.8V~16.5V 12Bit CDIP-24 Digital To Analog Converters (DACs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5962-8965703LA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5962-8965703LA technical specifications, attributes, and parameters.
5962-8965703LA symbol, PCB footprint from the free EasyEDA PCB design tool.
5962-8965703LA datasheets or manufacturer documentation.
Datasheet: 5962-8965703LA Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing