* Images are for reference only
MHDAS2F050YDE10
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MHDAS2F050YDE10
- JLCPCB Part #
- C3320059
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double row 50P Beryllium Copper Straight 5.4mm Circular Holes Plugin,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MHDAS2F050YDE10 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MHDAS2F050YDE10 technical specifications, attributes, and parameters.
MHDAS2F050YDE10 symbol, PCB footprint from the free EasyEDA PCB design tool.
MHDAS2F050YDE10 datasheets or manufacturer documentation.
Datasheet: MHDAS2F050YDE10 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing