* Images are for reference only
MHDAS2F040YDE10
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MHDAS2F040YDE10
- JLCPCB Part #
- C3320870
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double row 3A Gold 40P Beryllium Copper 750V -65℃~+150℃ Straight 5.4mm Circular Holes Plugin,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MHDAS2F040YDE10 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MHDAS2F040YDE10 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MHDAS2F040YDE10 symbol, PCB footprint from the free EasyEDA PCB design tool.
MHDAS2F040YDE10 datasheets or manufacturer documentation.
Datasheet: MHDAS2F040YDE10 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing