* Images are for reference only
54102-T0600LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-T0600LF
- JLCPCB Part #
- C213465
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert 2.54mm -65℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16340
Minimum: 1
Full Reel: 45000
Total: $0.01
Parts Calculator
Add To List
Available Order Qty: 15840
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
2000+
$0.0158
6000+
$0.0138
45000+
$0.0125
90000+
$0.0114
180000+
$0.0108