* Images are for reference only
242277
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 242277
- JLCPCB Part #
- C6401698
- Package
- -
- Description
- Header 3GHz -40℃~+85℃ 50Ω - RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
242277 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 242277 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
242277 symbol, PCB footprint from the free EasyEDA PCB design tool.
242277 datasheets or manufacturer documentation.
Datasheet: 242277 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing