* Images are for reference only
210000542
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 210000542
- JLCPCB Part #
- C3154908
- Package
- -
- Description
- 445MHz~465MHz 3.7dB - RF Power Splitters / Combiners ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
210000542 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 210000542 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
210000542 symbol, PCB footprint from the free EasyEDA PCB design tool.
210000542 datasheets or manufacturer documentation.
Datasheet: 210000542 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing