* Images are for reference only
200000100
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 200000100
- JLCPCB Part #
- C3271699
- Package
- -
- Description
- 152MHz~175MHz - Diplexers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
200000100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 200000100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
200000100 symbol, PCB footprint from the free EasyEDA PCB design tool.
200000100 datasheets or manufacturer documentation.
Datasheet: 200000100 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing