* Images are for reference only
608.7000.085
- Manufacturer
- Altech
- MFR.Part #
- 608.7000.085
- JLCPCB Part #
- C6400565
- Package
- -
- Description
- 24V Double knife single throw 240V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
608.7000.085 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 608.7000.085 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
608.7000.085 symbol, PCB footprint from the free EasyEDA PCB design tool.
608.7000.085 datasheets or manufacturer documentation.
Datasheet: 608.7000.085 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing