* Images are for reference only
608.7000.004
- Manufacturer
- Altech
- MFR.Part #
- 608.7000.004
- JLCPCB Part #
- C6095771
- Package
- -
- Description
- 24V Double Pole Single Throw - Normally Closed 240V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
608.7000.004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 608.7000.004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
608.7000.004 symbol, PCB footprint from the free EasyEDA PCB design tool.
608.7000.004 datasheets or manufacturer documentation.
Datasheet: 608.7000.004 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing