
* Images are for reference only
AS4C64M8D3-12BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C64M8D3-12BIN
- JLCPCB Part #
- C17390092
- Package
- FBGA-78(8x10.5)
- Description
- -40℃~+95℃ 1.425V~1.575V 512Mbit 70mA 800MHz 9mA SDRAM DDR3 FBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6007
242+
$4.6297
484+
$4.4753
968+
$4.3981
Related Products