This website requires JavaScript.
no-image

* Images are for reference only

JCE0312S24

Extended
Manufacturer
XP Power
MFR.Part #
JCE0312S24
JLCPCB Part #
C6281254
Package
DIP,31.8x20.3mm
Description
1 1.5kV 125mA 24V 3W 80% 9V~18V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.8146
200+ $13.8911
500+ $13.4274
1000+ $13.1988
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons