This website requires JavaScript.
no-image

* Images are for reference only

AM6T-1212SH35Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM6T-1212SH35Z
JLCPCB Part #
C5584918
Package
DIP,31.8x20.3mm
Description
1 12V 3.5kV 500mA 6W 81% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.2687
200+ $17.2657
500+ $16.6877
1000+ $16.4027

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons