This website requires JavaScript.
no-image

* Images are for reference only

AM1L-0509SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1L-0509SH30-NZ
JLCPCB Part #
C5550333
Package
SMD-10P,15.2x7.5mm
Description
1 111mA 3kV 4.5V~5.5V 75% 999mW 9V SMD-10P,15.2x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4328
192+ $4.1635
512+ $4.0250
992+ $3.9558
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons