
* Images are for reference only
PTKM750R-59
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM750R-59
- JLCPCB Part #
- C17299655
- Package
- Plugin
- Description
- 2.1A 240mΩ 750uH 900mA ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1638
200+
$14.4305
500+
$13.9475
1000+
$13.7092